Print Page
113 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.330 |
| 5+ | €48.920 |
| 10+ | €45.510 |
| 50+ | €43.070 |
| 100+ | €43.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€52.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT5155AI-FK-33E0-20.000000X
Order Code2908691
Product RangeSiT5155
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -0.5ppm
Oscillator CaseSMD, 5mm x 3.2mm
Oscillator Output CompatibilityLVCMOS
Supply Voltage Nom3.3V
Product RangeSiT5155
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SiT5155 Series of Super-TCXO's from SiTime are engineered for tight-stability, high-reliability while being highly flexible. Based on SiTime’s unique DualMEMS™ temperature sensing and TurboCompensation™ technology, this device delivers excellent dynamic performance in the presence of common environmental hazards, such as airflow, temperature perturbation, vibration, shock, power supply noise and electromagnetic interference (EMI).
- Exceptional dynamic stability under airflow and fast tempature ramp
- Enables fastest satellite lock and minimizes loss of satellite lock in high-vibration environments
- 20x better phase noise under vibration
- No activity dips or microjumps
- Eliminates the need for costly screening or burn-in test
- Reduces BOM by eliminating a dedicated LDO for the TCXO
- LVCMOS or Clipped sinewave output
- Optimize for best balance between EMI and jitter
- Eliminate frequency shift caused by board noise
- Superior reliability
- 1 billion hours MTBF
Technical Specifications
Frequency Nom
20MHz
Oscillator Case
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
0.5ppm
Oscillator Output Compatibility
LVCMOS
Product Range
SiT5155
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024