Print Page
Image is for illustrative purposes only. Please refer to product description.
145 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.570 |
10+ | €19.540 |
25+ | €18.290 |
100+ | €13.870 |
250+ | €13.590 |
Price for:Each
Minimum: 1
Multiple: 1
€24.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.500204
Order Code2484351
Technical Datasheet
Convert FromEuro (Schuko), US
Convert ToAustralia/China, Euro (Schuko & 2-pole), Italy, Japan/US, Switzerland
Current Rating15A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product Range-
Product Overview
The 1.500204 is a Combo Travel Adaptor safely supports even power-hungry devices like laptop, hairdryer and ideal for hotels and conference centres. It is suitable for equipment with dual and triple pole earthed and unearthed plugs.
Applications
Industrial, Power Management
Technical Specifications
Convert From
Euro (Schuko), US
Current Rating
15A
Connector Body Material
-
Product Range
-
Convert To
Australia/China, Euro (Schuko & 2-pole), Italy, Japan/US, Switzerland
Connector Colour
White
Voltage Rating VAC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12