Print Page
Image is for illustrative purposes only. Please refer to product description.
15.457 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.540 |
10+ | €0.981 |
100+ | €0.722 |
500+ | €0.578 |
1000+ | €0.486 |
2500+ | €0.465 |
5000+ | €0.443 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoAS179-92LF
Order Code1753762
Technical Datasheet
Frequency Min20MHz
Frequency Max3GHz
RF IC Case StyleSC-70
No. of Pins6Pins
Supply Voltage Min2V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The AS179-92LF is a pHEMT GaAs FET Single Pole Double Throw (SPDT) Switch. The device features low insertion loss and positive voltage operation with very low DC power consumption.
- +30dBm Typical at 3V IP1dB
- +43dBm Typical at 3V IP3
- 0.3dB at 0.9GHz Low insertion loss
- Low DC power consumption
Applications
Communications & Networking
Warnings
Static charges may easily produce potentials of several kilovolts on the human body or equipment, which can discharge without detection. Industry-standard ESD precautions should be used at all times.
Technical Specifications
Frequency Min
20MHz
RF IC Case Style
SC-70
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Frequency Max
3GHz
No. of Pins
6Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588