Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.280 |
10+ | €1.470 |
50+ | €1.310 |
100+ | €1.080 |
Product Information
Product Overview
The AS193-73LF is a PHEMT GaAs FET IC high linearity SPDT Switch has been designed for use where extremely high linearity, low control voltage, high isolation (24dB at 0.9GHz), low insertion loss (0.35dB at 0.9GHz)and ultra miniature package size are required. It can be controlled with positive, negative or a combination of both voltages. Some standard implementations include antenna changeover, T/R and diversity switching over 3W. It can be used in many analogue and digital wireless communication systems including cellular, GSM and UMTS applications.
- Harmonics H2, H3 <gt/>65dBc at PIN = 34.5dBm
Applications
Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
100MHz
SOT
2.5V
-40°C
-
-
2.5GHz
6Pins
5V
85°C
-
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate