Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMV1236-011LF-BLK
Order Code1753783
Product RangeSMV12
Technical Datasheet
2.608 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.170 |
10+ | €0.822 |
100+ | €0.640 |
500+ | €0.596 |
1000+ | €0.552 |
Price for:Each
Minimum: 1
Multiple: 1
€1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMV1236-011LF-BLK
Order Code1753783
Product RangeSMV12
Technical Datasheet
Capacitance18.5pF
Forward Current Max20mA
Reverse Voltage15V
Operating Temperature Max125°C
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode MountingSurface Mount
Product RangeSMV12
Product Overview
The SMV1236-011LF is a silicon hyperabrupt junction tuning Varactor Diode for use in voltage controlled oscillators (VCOs) with a low tuning voltage operation. The low resistance of these varactors makes them appropriate for high-Q resonators in wireless system VCOs to frequencies over 10GHz. This family of varactors is characterized for capacitance and resistance over temperature.
- High capacitance ratio
- Low series resistance for low phase noise
- 250mW Power dissipation
- 0.50Ω at 3V, 500MHz Typical slope resistance
Applications
Wireless, Commercial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Capacitance
18.5pF
Reverse Voltage
15V
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2014)
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
SMV12
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054