Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMV1249-079LF
Order Code1753785
Product RangeSMV12
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.880 |
| 10+ | €3.230 |
| 100+ | €2.570 |
| 500+ | €2.280 |
| 1000+ | €1.960 |
| 5000+ | €1.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMV1249-079LF
Order Code1753785
Product RangeSMV12
Technical Datasheet
Capacitance2.8pF
Forward Current Max20mA
Reverse Voltage15V
Operating Temperature Max125°C
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Product RangeSMV12
Product Overview
The SMV1249-079LF is a silicon hyperabrupt junction tuning Varactor Diode for use in voltage controlled oscillators (VCOs) with a low tuning voltage operation. This group of varactors is characterized for capacitance and resistance over temperature.
- High capacitance ratio
- 250mW Power dissipation
- 1.7Ω Slope resistance
Applications
Commercial, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Capacitance
2.8pF
Reverse Voltage
15V
Diode Case Style
SC-79
Diode Mounting
Surface Mount
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
SMV12
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00167