Print Page
ME150A1851N01
AC/DC Power Supply, Medical, 1 Output, 150 W, 18 V, 8.33 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoME150A1851N01
Order Code4729874
Product RangeME150 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | €102.010 |
Price for:Each
Minimum: 20
Multiple: 20
€2,040.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoME150A1851N01
Order Code4729874
Product RangeME150 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max150W
Output Voltage - Output 118V
Output Current - Output 18.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector6 Pin Mini-Fit JR
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Product RangeME150 Series
Plug TypeIEC 60320 C8
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
150W
Output Current - Output 1
8.33A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
ME150 Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
18V
Output Voltage - Output 2
-
Output Connector
6 Pin Mini-Fit JR
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Plug Type
IEC 60320 C8
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7