Print Page
GB10S24K01
AC/DC Open Frame Power Supply (PSU), ITE, Industrial & Medical, 1 Output, 12 W, 90V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoGB10S24K01
Order Code4171506
Product RangeGB10 Series
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.450 |
5+ | €11.990 |
10+ | €10.450 |
20+ | €9.470 |
Price for:Each
Minimum: 1
Multiple: 1
€21.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoGB10S24K01
Order Code4171506
Product RangeGB10 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)12W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeGB10 Series
SVHCTo Be Advised
Product Overview
GB10S24K01 is a GB10 series single output medical/industrial grade power supply. The series is designed to offer superior performance and minimize the effort required for system integration across many markets and application including test & measurement, medical, lighting, and industrial. It is approved to medical and industrial safety standards: EN/IEC/UL60601-1, 3rd edition (with 2 MOPP isolation), and EN/IEC/UL62368-1. Approved to CSA/EN/IEC/UL62368-1 and meets heavy industrial and IEC60601-1-2 4th edition levels of EMC. Meets class B radiated and conducted EMI with margin.
- 24V output voltage, 0.5A rated current, 12W output power
- Open frame power supply with 90VAC to 264VAC universal input
- Overtemperature, overload, short circuit and overvoltage protection
- Approved to CSA/EN/IEC/UL60601-1 3rd edition
- E-cap life of <gt/> 10 years, <gt/>1,000,000 hours MTBF, 3 years warranty
- <lt/>0.1W no load input power, typical efficiency is <gt/>88%
- Input to output isolation is 4000VAC (2 MOPP)
- Operating temperature range from -25°C to +70°C
- Dimension is 40mm x 82mm x 26.5mm
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
GB10 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
12W
Power Supply Output Type
Fixed
Output Current - Output 1
500mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1