Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.450 |
5+ | €18.080 |
10+ | €17.710 |
20+ | €17.340 |
Price for:Each
Minimum: 1
Multiple: 1
€18.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSMC
Manufacturer Part NoARJ1020F-M5-06
Order Code3632489
Product RangeARJ210
Technical Datasheet
Regulator TypeMiniature Pressure Regulator
Pneumatic ConnectionM5
Body Size6
Flow Rate-
Operating Pressure Max7bar
Pneumatic Connection MethodMale Thread
Operating Pressure Min1bar
Operating Temperature Min-5°C
Operating Temperature Max60°C
Product RangeARJ210
SVHCLead (23-Jan-2024)
Product Overview
The ARJ1020F-M5-06 is an elbow style Miniature Regulator with one-touch fitting. It has PBT body, electroless nickel-plated brass valve guide and polyacetal piston. This standard model equipped with backflow function.
- Compact and lightweight
Applications
Industrial, Automation & Process Control
Warnings
Set up the regulator while verifying the pressure that is indicated on the primary and the secondary pressure gauges. Turning the handle excessively could damage the internal parts.
Technical Specifications
Regulator Type
Miniature Pressure Regulator
Body Size
6
Operating Pressure Max
7bar
Operating Pressure Min
1bar
Operating Temperature Max
60°C
SVHC
Lead (23-Jan-2024)
Pneumatic Connection
M5
Flow Rate
-
Pneumatic Connection Method
Male Thread
Operating Temperature Min
-5°C
Product Range
ARJ210
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016