Print Page
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.832 |
10+ | €0.812 |
25+ | €0.791 |
50+ | €0.771 |
Price for:Each
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The KQ2P-06 is a 6mm white plug Pneumatic Fitting features compact and lightweight. Used to shut unused one-touch fittings. Variety of sizes to fit all KQ2 fittings. Suitable for both vacuum and positive pressure applications.
- 1.0MPa Maximum vacuum pressure
- -5 to 60°C Ambient temperature range
Applications
Automation & Process Control
Technical Specifications
Fitting Type
One Touch Fitting
Operating Pressure Max
10bar
Tubing Outer Diameter
6mm
Product Range
KQ2
Pneumatic Connection
-
External Diameter
6mm
Fitting Material
Brass
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067