Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.840 |
5+ | €8.660 |
10+ | €8.490 |
20+ | €8.310 |
Price for:Each
Minimum: 1
Multiple: 1
€8.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSMC
Manufacturer Part NoTU0425BU-20
Order Code3629879
Technical Datasheet
External Diameter4mm
Internal Diameter2.5mm
Tube MaterialPUR (Polyurethane)
ColourBlue
Pressure Max0.8MPa
Length20m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TU0425BU-20 is a 20m blue general air pressure Tubing made of polyurethane. The TU series tubing represents a new high quality standard in metric size polyurethane tubing.
- Maximum operating pressure 0.8MPa at 20°C
Applications
Industrial
Warnings
Surge pressure must be under the maximum operating pressure. If exceeding that value, fitting may damaged and tubing may burst.
Technical Specifications
External Diameter
4mm
Tube Material
PUR (Polyurethane)
Pressure Max
0.8MPa
Product Range
-
Internal Diameter
2.5mm
Colour
Blue
Length
20m
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for TU0425BU-20
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2