Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOCKET & SEE
Manufacturer Part NoSOK32
Order Code4283417
Also Known AsGTIN UPC EAN: 5060414820026
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €31.890 |
5+ | €29.610 |
Price for:Each
Minimum: 1
Multiple: 1
€31.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOCKET & SEE
Manufacturer Part NoSOK32
Order Code4283417
Also Known AsGTIN UPC EAN: 5060414820026
Technical Datasheet
Socket Tester TypeBS 1363A Mains Socket Tester
Power Consumption-
Frequency Min-
Frequency Max-
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Alternatives for SOK32
1 Product Found
Product Overview
The 13A professional socket tester has features that allow quick and safe testing. Different faults are indicated via the hi-brightness LEDs with audible indications on the Craftsman and Professional models.
- Patented ‘Fault Locate’ electronics gives a clear indication of 17 wiring fault conditions
- The first socket tester to show where the actual fault is – live, earth or neutral
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Socket Tester Type
BS 1363A Mains Socket Tester
Frequency Min
-
Product Range
-
SVHC
To Be Advised
Power Consumption
-
Frequency Max
-
Plug Type
UK Type G
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1