Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part No63-23-125-4
Order Code1447869
Product RangeMCR Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €725.770 |
5+ | €707.630 |
10+ | €689.480 |
25+ | €653.200 |
Price for:Each
Minimum: 1
Multiple: 1
€725.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOLAHD
Manufacturer Part No63-23-125-4
Order Code1447869
Product RangeMCR Series
Technical Datasheet
Input Voltage480VAC
Product RangeMCR Series
Output Voltage120VAC
Width152.4mm
Height254mm
Technical Specifications
Input Voltage
480VAC
Output Voltage
120VAC
Height
254mm
Product Range
MCR Series
Width
152.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.17916