Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSOLID STATE
Manufacturer Part No16F120.
Order Code1713063
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current16A
Forward Voltage Max1.2V
Diode Module Configuration-
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current300A
Diode MountingStud
Product Range-
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.2V
Diode Case Style
DO-4
Operating Temperature Max
150°C
Diode Mounting
Stud
Average Forward Current
16A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
300A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007681