Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSOLID STATE
Manufacturer Part No1N2988B
Order Code1672855
Technical Datasheet
Zener Voltage Nom27V
Power Dissipation10W
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingStud
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
27V
Diode Case Style
DO-4
Operating Temperature Max
175°C
Product Range
-
Power Dissipation
10W
No. of Pins
2Pins
Diode Mounting
Stud
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072