Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2M0816PN
Order Code3874204
Product RangeMQuick Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €176.740 |
2+ | €173.080 |
5+ | €165.150 |
10+ | €161.490 |
25+ | €157.230 |
50+ | €146.880 |
100+ | €138.960 |
Price for:Each
Minimum: 1
Multiple: 1
€176.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2M0816PN
Order Code3874204
Product RangeMQuick Series
Technical Datasheet
Product RangeMQuick Series
No. of Contacts8Contacts
No. of Rows3 Row
Rectangular Shell Size-
Contact GenderPin
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
Technical Specifications
Product Range
MQuick Series
No. of Rows
3 Row
Rectangular Shell Size
-
Contact Termination Type
Crimp
No. of Contacts
8Contacts
Gender
Plug
Contact Gender
Pin
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
Product traceability