Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2S1M0C0U0
Order Code3874505
Product RangeMQuick Series
Technical Datasheet
116 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €83.710 |
2+ | €81.990 |
5+ | €78.230 |
10+ | €76.500 |
25+ | €74.480 |
50+ | €69.570 |
100+ | €65.830 |
Price for:Each
Minimum: 1
Multiple: 1
€83.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2S1M0C0U0
Order Code3874505
Product RangeMQuick Series
Technical Datasheet
Product RangeMQuick Series
No. of Contacts-
No. of Rows-
Gender-
Rectangular Shell Size-
Contact Gender-
Contact Termination Type-
Contact Material-
Technical Specifications
Product Range
MQuick Series
No. of Rows
-
Rectangular Shell Size
-
Contact Termination Type
-
No. of Contacts
-
Gender
-
Contact Gender
-
Contact Material
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010505
Product traceability