Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2S1M6D
Order Code3874511
Product RangeMQuick Series
Technical Datasheet
236 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €103.790 |
2+ | €101.650 |
5+ | €97.000 |
10+ | €94.840 |
25+ | €92.350 |
50+ | €86.260 |
100+ | €81.610 |
Price for:Each
Minimum: 1
Multiple: 1
€103.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2S1M6D
Order Code3874511
Product RangeMQuick Series
Technical Datasheet
Product RangeMQuick Series
Cable Exit Angle180°
Rectangular Shell Size-
For Use WithSouriau MQuick Series Rectangular Connectors
Connector Body MaterialComposite Body
Technical Specifications
Product Range
MQuick Series
Rectangular Shell Size
-
Connector Body Material
Composite Body
Cable Exit Angle
180°
For Use With
Souriau MQuick Series Rectangular Connectors
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
Product traceability