Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL101021
Order Code1902698
Product RangeSouriau Clipper
Technical Datasheet
297 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.290 |
10+ | €7.800 |
25+ | €7.680 |
100+ | €7.570 |
250+ | €7.450 |
Price for:Each
Minimum: 1
Multiple: 1
€8.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL101021
Order Code1902698
Product RangeSouriau Clipper
Technical Datasheet
Accessory TypeBackshell
For Use WithClipper Industrial Plastic Connectors
Connector Shell Size1
Cable Exit Angle180°
Connector Body MaterialPlastic Body
Product RangeSouriau Clipper
Product Overview
The CL101021 is an anti-decoupling sealing gland Backshell made of plastic. It is suitable for clipper industrial plastic connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
1
Connector Body Material
Plastic Body
For Use With
Clipper Industrial Plastic Connectors
Cable Exit Angle
180°
Product Range
Souriau Clipper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02