Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoJBXHH2G04FCSDSR
Order Code2518460
Product RangeSouriau JBX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €65.750 |
5+ | €57.530 |
10+ | €47.670 |
25+ | €42.740 |
50+ | €40.610 |
Price for:Each
Minimum: 1
Multiple: 1
€65.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoJBXHH2G04FCSDSR
Order Code2518460
Product RangeSouriau JBX Series
Technical Datasheet
Product RangeSouriau JBX Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeCrimp Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialCopper, Nickel
Contact Plating-
Technical Specifications
Product Range
Souriau JBX Series
No. of Contacts
4Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Crimp Socket
Connector Body Material
Brass Body
Contact Material
Copper, Nickel
SVHC
Lead (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01