10.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | €0.859 |
50+ | €0.747 |
100+ | €0.634 |
250+ | €0.621 |
500+ | €0.609 |
Product Information
Product Overview
The SC20ML1D70 is a Male SC Stamped and Formed Contact, made of copper alloy with gold flash over nickel finish. Available in #16 size, it accepts 22 to 20AWG wires. The SC contact is two piece strip formed crimp snap-in pin and sockets. These contacts consist of a crimp body made of high conductive copper alloy and a stainless steel retaining spring featuring retention in the housing cavity and a closed entry socket to prevent probe damage. Two piece construction with dual purpose spring which serves for contact retention and protects the body against damage. The SC stamped contact can be used in any contact position with MS-M/MSG Rectangular connectors, SMS Qikmate, UT-Bantam, UTG Metalok Bantam, UTP Full plastic Bantam, MBG Bantamate II and TRIM TRIO circular connectors.
- 13A Current rating
- 6mΩ Contact resistance
- 65N Minimum contact retention in body
- 3.5N Maximum individual insertion force
- 0.55N Minimum individual withdrawal force
Applications
Industrial
Technical Specifications
Souriau Trim Trio
Crimp
22AWG
Gold Plated Contacts
No SVHC (17-Jan-2022)
Socket
20AWG
TRIM TRIO Series Circular Connectors
Copper Alloy
Technical Docs (2)
Alternatives for SC20ML1D70
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate