Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS9H1
Order Code3652300
Product RangeSouriau Qikmate SMS
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.830 |
10+ | €4.670 |
100+ | €4.420 |
250+ | €4.160 |
500+ | €3.910 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€5.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS9H1
Order Code3652300
Product RangeSouriau Qikmate SMS
Technical Datasheet
Accessory TypeStrain Relief Hood
For Use WithSMS QIKMATE Connectors
No. of Positions9Ways
Strain Relief MaterialNylon 6.6 (Polyamide 6.6)
Product RangeSouriau Qikmate SMS
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SMS9H1 is a 9-position Strain Relief Hood made up of nylon 6.6 (polyamide 6.6). It is suitable for use with the Qikmate connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Hood
No. of Positions
9Ways
Product Range
Souriau Qikmate SMS
For Use With
SMS QIKMATE Connectors
Strain Relief Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722