Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTFD16B
Order Code1795838
Product RangeSouriau Trim Trio UTFD
Technical Datasheet
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.570 |
10+ | €4.870 |
25+ | €4.860 |
100+ | €4.840 |
250+ | €4.830 |
Price for:Each
Minimum: 1
Multiple: 1
€5.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTFD16B
Order Code1795838
Product RangeSouriau Trim Trio UTFD
Technical Datasheet
Product RangeSouriau Trim Trio UTFD
For Use WithUTP, UTG, UTO, UTOW Series Circular Connectors
Cable Diameter Max28.6mm
Seal Material-
Product Overview
- For wall mounting receptacle
Technical Specifications
Product Range
Souriau Trim Trio UTFD
Cable Diameter Max
28.6mm
SVHC
No SVHC (17-Jan-2022)
For Use With
UTP, UTG, UTO, UTOW Series Circular Connectors
Seal Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
Product traceability