Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG10AC
Order Code105579
Product RangeSouriau Trim Trio UTG
Technical Datasheet
2.753 In Stock
1.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.980 |
| 10+ | €5.360 |
| 100+ | €4.770 |
| 250+ | €4.460 |
| 500+ | €4.370 |
Price for:Each
Minimum: 1
Multiple: 1
€6.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG10AC
Order Code105579
Product RangeSouriau Trim Trio UTG
Technical Datasheet
Connector Shell Size10
Cable Diameter Max8.7mm
Strain Relief Material-
Product RangeSouriau Trim Trio UTG
For Use WithCircular Connectors
Product Overview
The UTG10AC is a plastic Cable Clamp with strain relief, size-10 shell. Suitable for circular connectors.
Applications
Industrial
Technical Specifications
Connector Shell Size
10
Strain Relief Material
-
For Use With
Circular Connectors
Cable Diameter Max
8.7mm
Product Range
Souriau Trim Trio UTG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0127