Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG20PG
Order Code105594
Product RangeSouriau Trim Trio UTG
Technical Datasheet
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.520 |
10+ | €10.620 |
25+ | €9.840 |
100+ | €9.020 |
250+ | €8.780 |
Price for:Each
Minimum: 1
Multiple: 1
€13.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG20PG
Order Code105594
Product RangeSouriau Trim Trio UTG
Technical Datasheet
Connector Shell Size20
Cable Diameter Max26mm
Strain Relief Material-
Product RangeSouriau Trim Trio UTG
For Use WithWaterprotected Circular Connectors
Product Overview
The Trim Trio UTG series Metalok Bantam plastic Industrial Circular Connector with metal coupling is a range of multi-way connectors to provide the complete answer to the need for light-weight, robust circular connector. It is available in 8 shell sizes, 11 insert arrangements all intermateable, interchangeable and inter-mountable with the TRIM TRIO UT0 and UTP industrial connector families.
- Available in plug and receptacle versions for both male and female contacts
- Connectors and accessories are moulded from highly durable glass-filled thermoplastic
- UL94V-0 Flammability
- Metal bayonet ring - Metal wave spring loaded
- Locks with audible positive click
- Assures 500 matings and unmatings
Applications
Industrial
Technical Specifications
Connector Shell Size
20
Strain Relief Material
-
For Use With
Waterprotected Circular Connectors
Cable Diameter Max
26mm
Product Range
Souriau Trim Trio UTG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05086