Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS718LCN
Order Code2473565
Product RangeSouriau Trim Trio UTS
Technical Datasheet
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.610 |
| 5+ | €34.790 |
| 10+ | €31.970 |
| 25+ | €29.970 |
| 50+ | €27.180 |
Price for:Each
Minimum: 1
Multiple: 1
€37.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS718LCN
Order Code2473565
Product RangeSouriau Trim Trio UTS
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeSinglemode, Multimode
Fibre Diameter-
Connector Body MaterialThermoplastic Body
Product RangeSouriau Trim Trio UTS
Product Overview
The UTS LC series Fibber Optic Connector is for fast and reliable rollout. It allows easy ruggedization of standard LC optical contacts in an UTS connector shell. It has insert, housing and backshell made of thermoplastic.
- Ergonomic 1/3-turn locking audible click
- Protected LC contact
- High strength cable retention system
- Robust shell material
- Designed for all standard LC contacts
- Waterproof, resists shock and vibration
- IP67/IP68 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial, Fibre Optics, Automation & Process Control, Security, Signal Processing
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
-
Product Range
Souriau Trim Trio UTS
Fibre Type
Singlemode, Multimode
Connector Body Material
Thermoplastic Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618