Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPACE AGE ELECTRONICS
Manufacturer Part NoSSU-MR-201/T
Order Code1906933
Product RangeMR-200 Series
Technical Datasheet
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €37.830 |
5+ | €34.330 |
10+ | €33.320 |
25+ | €32.660 |
50+ | €31.080 |
100+ | €27.910 |
250+ | €25.000 |
Price for:Each
Minimum: 1
Multiple: 1
€37.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPACE AGE ELECTRONICS
Manufacturer Part NoSSU-MR-201/T
Order Code1906933
Product RangeMR-200 Series
Technical Datasheet
Product RangeMR-200 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingPanel Mount
Contact Voltage VAC120V
Relay TerminalsWire Leaded
Contact Voltage VDC28V
Contact Material-
Coil Voltages18VDC to 35VDC, 24VDC, 18VAC to 35VAC, 24VAC, 120VAC, 230VAC
Technical Specifications
Product Range
MR-200 Series
Contact Current
10A
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Coil Voltages
18VDC to 35VDC, 24VDC, 18VAC to 35VAC, 24VAC, 120VAC, 230VAC
Contact Configuration
DPDT
Relay Mounting
Panel Mount
Relay Terminals
Wire Leaded
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090493