Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No120-401
Order Code3376716
Product RangeTK PC Series
Technical Datasheet
14 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €8.170 |
5+ | €7.760 |
Price for:Each
Minimum: 1
Multiple: 1
€8.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No120-401
Order Code3376716
Product RangeTK PC Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric57mm
External Width - Metric65mm
External Depth - Metric65mm
IP RatingIP66
Body ColourGrey
Product RangeTK PC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Enclosure with smooth, grey walls and quick release plastic screws.
- Glass-fibre reinforced
- Flame resistant
- UV resistant
- Temperature resistant up to 120°C
- Mounting plates and hinges available
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
57mm
External Depth - Metric
65mm
Body Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
65mm
IP Rating
IP66
Product Range
TK PC Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1