Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No130-006
Order Code3376723
Product RangeTK PC Series
Also Known AsGTIN UPC EAN: 4013902151653
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €22.080 |
5+ | €21.190 |
Price for:Each
Minimum: 1
Multiple: 1
€22.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No130-006
Order Code3376723
Product RangeTK PC Series
Also Known AsGTIN UPC EAN: 4013902151653
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric90mm
External Width - Metric180mm
External Depth - Metric110mm
IP RatingIP66
Body ColourGrey
Product RangeTK PC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Enclosure with smooth, grey walls and quick release plastic screws.
- Glass-fibre reinforced
- Flame resistant
- UV resistant
- Temperature resistant up to 120°C
- Mounting plates and hinges available
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90mm
External Depth - Metric
110mm
Body Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
180mm
IP Rating
IP66
Product Range
TK PC Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395