Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No130-011
Order Code4391226
Product RangeTK PC Series
Also Known AsGTIN UPC EAN: 4013902901715
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.380 |
5+ | €44.680 |
10+ | €42.810 |
20+ | €41.950 |
Price for:Each
Minimum: 1
Multiple: 1
€51.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No130-011
Order Code4391226
Product RangeTK PC Series
Also Known AsGTIN UPC EAN: 4013902901715
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolycarbonate
External Height - Metric63mm
External Width - Metric180mm
External Depth - Metric254mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial2.48"
External Width - Imperial7.09"
External Depth - Imperial10"
Product RangeTK PC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Low profile TK box
- Ideal for use as system and machine control box
- Dimensions: (HxWxD) 254 x 180 x 63mm
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
63mm
External Depth - Metric
254mm
Body Colour
Grey
External Height - Imperial
2.48"
External Depth - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
180mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.09"
Product Range
TK PC Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.605545