Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No50SV1A
Order Code3869479
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €235.530 |
Price for:Each
Minimum: 1
Multiple: 1
€235.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No50SV1A
Order Code3869479
Technical Datasheet
Input Voltage240V, 480V
Output Voltage240V
Power Rating50VA
Frequency Range60Hz
Accuracy Class-
Transformer MountingWall Mount
Transformer TerminalsWire Leaded
Product Range-
Technical Specifications
Input Voltage
240V, 480V
Power Rating
50VA
Accuracy Class
-
Transformer Terminals
Wire Leaded
Output Voltage
240V
Frequency Range
60Hz
Transformer Mounting
Wall Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.500697
Product traceability