Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9050JCK60V20
Order Code2501651
Product Range9050JCK Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €204.860 |
5+ | €198.460 |
10+ | €192.060 |
Price for:Each
Minimum: 1
Multiple: 1
€204.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9050JCK60V20
Order Code2501651
Product Range9050JCK Series
Technical Datasheet
Product Range9050JCK Series
Timer FunctionsOn-Delay
No. of Timing Ranges5Ranges
Time Min0.05s
Time Max999min
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom10A
Connection / Termination-
Panel Cutout Height-
Panel Cutout Width-
Technical Specifications
Product Range
9050JCK Series
No. of Timing Ranges
5Ranges
Time Max
999min
Supply Voltage Max
240VAC
Connection / Termination
-
Panel Cutout Width
-
Timer Functions
On-Delay
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
10A
Panel Cutout Height
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133245