Print Page
Image is for illustrative purposes only. Please refer to product description.
560 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.856 |
50+ | €0.542 |
100+ | €0.508 |
250+ | €0.465 |
Price for:Each
Minimum: 10
Multiple: 10
€8.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoALNICO500 3X12MM
Order Code1079494
Technical Datasheet
Diameter3mm
Height12mm
Magnet MaterialSamarium Cobalt
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ALNICO500 3X12MM is a 12 x 3mm Aluminium-Nickel-Cobalt Permanent Magnet is produced in a sintering casting procedure. This AlNiCo magnet features low temperature coefficient and adjustable magnetic moment. AlNiCo magnets have excellent temperature stability. Cylindrical AlNiCo magnets can be used with all Standex-Meder reed sensors/switches without any problems. AlNiCo bar magnets are suitable for the operation of most reed switches and should ideally be the moving part of the sensing application. Designed according to DIN 17410 standard.
- Round bar magnet
- Axial magnetization
- Easy to adjust
- -250 to 450°C Working temperature range
Applications
Sensing & Instrumentation, Power Management
Technical Specifications
Diameter
3mm
Magnet Material
Samarium Cobalt
SVHC
No SVHC (17-Jan-2023)
Height
12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006