Print Page
Image is for illustrative purposes only. Please refer to product description.
290 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.130 |
50+ | €0.714 |
100+ | €0.670 |
250+ | €0.612 |
Price for:Each
Minimum: 10
Multiple: 10
€11.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoALNICO500 4X19MM
Order Code1079495
Technical Datasheet
Diameter4mm
Height19mm
Magnet MaterialSamarium Cobalt
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ALNICO500 4X19MM is an Aluminium-Nickel-Cobalt Magnet with excellent temperature stability. Raw materials for Aluminium-Nickel-Cobalt Magnets (AlNiCo) are aluminium, nickel, cobalt, iron, copper and titanium. Aluminium-Nickel-Cobalt Magnets are produced in a sintering - casting procedure. Due to its specifications, the best dimension is a remarkably longer length than its diameter. In combination with reed sensors/switches we recommend a length/diameter ratio of more than 4. Cylindrical AlNiCo magnets can be used with all Standex-Meder reed sensors/switches without any problems.
- Low temperature coefficient
- Adjustable magnetic moment
- Easy to adjust
- Important ratio between diameter to length (1x4) for better stability
Applications
Maintenance & Repair
Technical Specifications
Diameter
4mm
Magnet Material
Samarium Cobalt
SVHC
No SVHC (17-Jan-2023)
Height
19mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017