Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoCRF05-1A
Order Code1447644
Product RangeCRF Series
Technical Datasheet
975 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.350 |
| 5+ | €8.340 |
| 10+ | €7.700 |
| 20+ | €7.320 |
| 50+ | €6.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoCRF05-1A
Order Code1447644
Product RangeCRF Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeCRF Series
Relay MountingSurface Mount
Coil Resistance150ohm
Switching Current Max500mA
Switching Voltage Max170V
Product Overview
The CRF05-1A is an ultra miniature 7GHz (RF) high frequency Reed Relay with 1A-form SPST-NO contact. This CRF-series relay is a low-profile device made with a ceramic case that exactly matches the thermal coefficient of expansion of the reed switch glass and the reed lead to eliminate potential stress. No lead frame surface mount design eliminates skewing of leads and co planarity issues. Capable of switching up to 7GHz with <lt/>40 ps rise times for digital operations, this leadless 50Ω reed relay is the smallest in the industry and switches into the billions of operations.
- Smallest in the industry
- Minimum path length for RF
- Internal magnetic shield standard
- Gold plated leads for high conductivity RF path
- Low thermal offset (typical 1µV)
- TCE matching of all internal components
- 1014Ω Typical insulation resistance
- 0.75VDC Drop-out voltage
- 167mW Typical nominal coil power
- 15kVDC Dielectric strength
- 0.6ms Operate and 0.05ms release maximum time
- -40 to 125°C Operating temperature range
Applications
Test & Measurement, Medical, Communications & Networking
Technical Specifications
Contact Configuration
SPST-NO
Product Range
CRF Series
Coil Resistance
150ohm
Switching Voltage Max
170V
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
500mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034