2.000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.880 |
| 5+ | €7.180 |
| 10+ | €6.580 |
| 20+ | €6.080 |
| 50+ | €5.780 |
Product Information
Product Overview
The CRR03-1A is an ultra miniature 7GHz (RF) high frequency Reed Relay with 1A-form SPST-NO contact. This CRF-series relay is a low-profile device made with a ceramic case that exactly matches the thermal coefficient of expansion of the reed switch glass and the reed lead to eliminate potential stress. No lead frame surface mount design eliminates skewing of leads and co planarity issues. Capable of switching up to 7GHz with <lt/>40 ps rise times for digital operations, this leadless 50Ω reed relay is the smallest in the industry and switches into the billions of operations.
- Smallest in the industry
- Minimum path length for RF
- Internal magnetic shield standard
- Gold plated leads for high conductivity RF path
- Low thermal offset (typical 1µV)
- TCE matching of all internal components
- 1014Ω Typical insulation resistance
- 0.45VDC Drop-out voltage
- 129mW Typical nominal coil power
- 15kVDC Dielectric strength
- 0.6ms Operate and 0.05ms release maximum time
- -40 to 125°C Operating temperature range
Applications
Test & Measurement, Medical, Communications & Networking
Technical Specifications
SPST-NO
CRR Series
70ohm
170V
3VDC
Surface Mount
500mA
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate