Print Page
Image is for illustrative purposes only. Please refer to product description.
3.284 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.960 |
50+ | €0.814 |
100+ | €0.746 |
250+ | €0.603 |
Price for:Each
Minimum: 10
Multiple: 10
€9.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A35-1520
Order Code1079467
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max1.25A
Switching Voltage Max200V
Switching Power Max20W
Contact Resistance Max0.15ohm
Operate AT Min15AT
Operate AT Max20AT
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KSK-1A35-1520 is a single-pole single-throw (SPST) miniature Reed Switch with flat leads and NO contact. The reed switch feature glass length of 10.5mm and diameter of 2.1mm.
- 10¹²Ω at 100V Insulation resistance
- UL approval
Applications
Industrial
Technical Specifications
Product Range
-
Switch Mounting
-
Switching Voltage Max
200V
Contact Resistance Max
0.15ohm
Operate AT Max
20AT
Contact Configuration
SPST-NO
Contact Current Max
1.25A
Switching Power Max
20W
Operate AT Min
15AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001