Print Page
Image is for illustrative purposes only. Please refer to product description.
1.307 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.090 |
10+ | €2.040 |
25+ | €1.740 |
50+ | €1.590 |
100+ | €1.560 |
Price for:Each
Minimum: 1
Multiple: 1
€4.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A46-1020
Order Code1447642
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max1A
Switching Voltage Max200V
Switching Power Max10W
Contact Resistance Max0.2ohm
Operate AT Min10AT
Operate AT Max20AT
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KSK-1A46-1020 is a SPST-NO Miniature Reed Switch suitable for relay, valve-detection and rotary detector switch applications. It has 12mm glass length, 2mm diameter, 10W power rating, 200VDC switching voltage and 0.5A DC switching current.
- Close differential
- Long life expectancy
- -40 to 130°C Operation temperature range
Applications
Test & Measurement, Security, Aerospace, Defence, Military, Industrial
Technical Specifications
Product Range
-
Switch Mounting
-
Switching Voltage Max
200V
Contact Resistance Max
0.2ohm
Operate AT Max
20AT
Contact Configuration
SPST-NO
Contact Current Max
1A
Switching Power Max
10W
Operate AT Min
10AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011