Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A80-1020
Order Code1079470
Product RangeKSK-1A80
Technical Datasheet
885 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.980 |
10+ | €1.990 |
25+ | €1.690 |
50+ | €1.550 |
100+ | €1.520 |
Price for:Each
Minimum: 1
Multiple: 1
€3.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A80-1020
Order Code1079470
Product RangeKSK-1A80
Technical Datasheet
Product RangeKSK-1A80
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max500mA
Switching Voltage Max170V
Switching Power Max10W
Contact Resistance Max0.25ohm
Operate AT Min10AT
Operate AT Max20AT
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KSK-1A80 series Reed Switch suitable for remote control, lid detector, relay applications. It is ultra-miniature reed switch featuring a close differential and glass length of 7mm and diameter of 1.8mm. It has pated power of 10W, switching voltage of 170VDC, switching current 0.5A DC.
- Close differential
- -40 to 130°C Operating temperature range
Applications
Test & Measurement, Medical, Automation & Process Control, Industrial
Technical Specifications
Product Range
KSK-1A80
Switch Mounting
-
Switching Voltage Max
170V
Contact Resistance Max
0.25ohm
Operate AT Max
20AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
10AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005