Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-GR560-1015
Order Code2781571
Product RangeGR560
Technical Datasheet
907 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.110 |
50+ | €0.759 |
100+ | €0.736 |
250+ | €0.675 |
Price for:Each
Minimum: 10
Multiple: 10
€11.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-GR560-1015
Order Code2781571
Product RangeGR560
Technical Datasheet
Product RangeGR560
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max1A
Switching Voltage Max200V
Switching Power Max10W
Contact Resistance Max0.1ohm
Operate AT Min10AT
Operate AT Max15AT
Technical Specifications
Product Range
GR560
Switch Mounting
Through Hole
Switching Voltage Max
200V
Contact Resistance Max
0.1ohm
Operate AT Max
15AT
Contact Configuration
SPST-NO
Contact Current Max
1A
Switching Power Max
10W
Operate AT Min
10AT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011