Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoKT12-1A-40L-THT
Order Code2453578
Product RangeKT
Technical Datasheet
98 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.790 |
5+ | €9.500 |
10+ | €8.770 |
20+ | €8.340 |
50+ | €7.430 |
Price for:Each
Minimum: 1
Multiple: 1
€11.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKT12-1A-40L-THT
Order Code2453578
Product RangeKT
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeKT
Relay MountingThrough Hole
Coil Resistance475ohm
Switching Current Max1A
Switching Voltage Max1kV
Product Overview
The KT series Reed Relay features high voltage through-hole or SMD relay, high dielectric strength and AEC-Q200 certified. It is suitable for use with the inverters in photovoltaic collectors and many more applications.
Applications
Industrial, Power Management, Automotive
Technical Specifications
Contact Configuration
SPST-NO
Product Range
KT
Coil Resistance
475ohm
Switching Voltage Max
1kV
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00465