Print Page
Image is for illustrative purposes only. Please refer to product description.
642 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.480 |
10+ | €2.090 |
25+ | €1.960 |
50+ | €1.790 |
100+ | €1.650 |
Price for:Each
Minimum: 1
Multiple: 1
€3.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMAGNET M4
Order Code1079492
Technical Datasheet
Depth13.9mm
Length23mm
Width5.9mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MAGNET M4 is a 23mm AlNiCo bar Permanent Magnet for use with operation of most reed switches and should ideally be the moving part of the sensing application. The selection of the magnet and the sensitivity of the reed switch will determinate the pull-in and drop-out distances.
Applications
Sensing & Instrumentation, Power Management
Technical Specifications
Depth
13.9mm
Width
5.9mm
SVHC
No SVHC (17-Jan-2023)
Length
23mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000449