Print Page
Image is for illustrative purposes only. Please refer to product description.
1.519 In Stock
750 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.510 |
| 10+ | €16.300 |
| 25+ | €14.130 |
| 50+ | €12.950 |
| 100+ | €11.770 |
Price for:Each
Minimum: 1
Multiple: 1
€20.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK02/0-1A66-500W
Order Code1079473
Technical Datasheet
Sensing Range Max10mm
Sensor TypeReed Sensor
Sensing Distance Max10mm
Sensor Mounting-
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MK02/0-1A66-500W is a 10mm flange-mount ferromagnetic metal Detection Sensor with 1 form-A contact. The cable cut-length with 30mm of exposed insulated wire with 5mm of wire stripped and tinned termination. These reed proximity switches operate when in the presence of magnetically conductive material. Instead of an actuating magnet, only a simple piece of iron is required to operate the sensor from the front or from above. The standard cable is UL listed and is round twin core 2 x 0.35mm² (AWG22).
- High power switches
- 66 Switch model
- 500mm Cable length
Applications
Industrial, Sensing & Instrumentation, Automation & Process Control, Automotive, Security, Safety
Technical Specifications
Sensing Range Max
10mm
Sensing Distance Max
10mm
Supply Current
500mA
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Sensor Type
Reed Sensor
Sensor Mounting
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Alternatives for MK02/0-1A66-500W
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0173