Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK02/1-1A66-500W
Order Code1079474
Also Known AsMK02/1-1A71-500W
Technical Datasheet
283 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.390 |
10+ | €15.420 |
25+ | €13.360 |
50+ | €12.250 |
100+ | €11.130 |
Price for:Each
Minimum: 1
Multiple: 1
€19.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK02/1-1A66-500W
Order Code1079474
Also Known AsMK02/1-1A71-500W
Technical Datasheet
Sensing Range Max10mm
Sensor TypeReed Sensor
Sensing Distance Max10mm
Sensor Mounting-
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MK02/1-1A66-500W is a reed proximity switch operates when in the presence of magnetically conductive material. Instead of an actuating magnet, only a simple piece of iron is required to operate the sensor from the front or from above. The standard cable is UL listed and is round twin core 2 x 0.35mm² (AWG22).
- High power
- 0.5A switching current maximum
- 150mohm static contact resistance (maximum)
- 500mm cable length
Technical Specifications
Sensing Range Max
10mm
Sensing Distance Max
10mm
Supply Current
500mA
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Sensor Type
Reed Sensor
Sensor Mounting
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0173