Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK15-C-2
Order Code1079485
Product RangeMK15 Series
Technical Datasheet
2.571 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.870 | 
| 10+ | €2.120 | 
| 25+ | €1.480 | 
| 50+ | €1.360 | 
| 100+ | €1.330 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK15-C-2
Order Code1079485
Product RangeMK15 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Range Max20mm
Sensing Distance Max20mm
Sensor Mounting-
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeMK15 Series
Product Overview
The MK15 series surface mount Reed Sensor used in ON/OFF control switch, proximity, motion, position detection. Supplied in tape and reel according to IEC 286/part 3. Axial or gull-wing lead, high power switch.
- 10W Rated power (maximum)
- 0.5A Switching current maximum
- 150mΩ Contact resistance (maximum)
- 0.05ms Release time
- 1010Ω Insulation resistance
- 1A (SPST) (N.O.), 1B (SPST) (N.C.) Contact form
Applications
Sensing & Instrumentation, Industrial, Security, Medical, Communications & Networking
Technical Specifications
Sensor Type
Reed Sensor
Sensing Distance Max
20mm
Supply Current
500mA
Operating Temperature Max
130°C
Sensing Range Max
20mm
Sensor Mounting
-
Operating Temperature Min
-40°C
Product Range
MK15 Series
Technical Docs (1)
Alternatives for MK15-C-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001443