Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.080 |
10+ | €1.540 |
25+ | €1.350 |
50+ | €1.300 |
100+ | €1.200 |
Product Information
Product Overview
The MK23-46-B-2 is a SPST-NO miniature Surface-mount Reed Switch with 12mm glass length and 2mm diameter. It is suitable for air conditioning, gas metering, barcode scanner, security panel and water flow gauge switch applications. It has 10W rated power, 200VDC switching voltage and 0.5A DC switching current. It is a bare glass version of our surface-mount reed sensors, offering a more economic and compact design as compared to over-moulded reed sensors. It is used in ON/OFF control switch, proximity, motion and position detection in general purpose applications.
- Close differential
- Long life expectancy
- -40 to 130°C Operation temperature range
Applications
Commercial, Aerospace, Defence, Military, Automotive, Security, Test & Measurement, Sensing & Instrumentation, Industrial
Technical Specifications
MK23 Series
Surface Mount
200V
0.15ohm
15AT
SPST-NO
500mA
10W
10AT
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate