Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoSIL05-1A72-71L
Order Code1079456
Product RangeSIL Series
Technical Datasheet
2.126 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.040 |
| 10+ | €3.060 |
| 25+ | €2.590 |
| 50+ | €2.530 |
| 100+ | €2.460 |
Price for:Each
Minimum: 1
Multiple: 1
€5.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoSIL05-1A72-71L
Order Code1079456
Product RangeSIL Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeSIL Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max1A
Switching Voltage Max200V
Product Overview
The SIL05-1A72-71L is a Single In-Line Reed Relay with 1A-form (SPST-NO) contact. This SIL-series relay reduce the required space to a minimum, capable of switching signals from DC to 1.5GHz. Utilizes minimum PCB area at only 50% compared to our DIP and DIL-series. 71-pin out, high resistance version and through hole terminals, offers sufficient distance in air and creepage paths.
- 0.75VDC Drop-out voltage
- 50mW (125) Typical nominal coil power
- 4.25VDC Dielectric strength
- 0.5ms Operate and 0.1ms release maximum time
- -20 to 70°C Operating temperature range
Applications
Test & Measurement, Security, Communications & Networking
Technical Specifications
Contact Configuration
SPST-NO
Product Range
SIL Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
Technical Docs (1)
Alternatives for SIL05-1A72-71L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016