Print Page
Image is for illustrative purposes only. Please refer to product description.
1.683 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.880 |
10+ | €1.370 |
25+ | €1.010 |
50+ | €0.945 |
100+ | €0.863 |
Price for:Each
Minimum: 1
Multiple: 1
€1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoSMCO5 3X4MM
Order Code1079497
Technical Datasheet
Diameter3mm
Height4mm
Magnet MaterialSamarium Cobalt
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SMCO5 3X4MM is a 4 x 3mm Samarium-Cobalt Permanent Magnet is produced by sintering and can only be processed by grinding, due to the strength and brittle of the material. This SmCo magnet has the highest energy density per volume, weight and also the best de-magnetizations resistance. Very small magnets can be produced. It has especially good magnetic properties concerning stability and energy product. Designed according to DIN 17410 standard.
- Round bar magnet
- Axial magnetization
- Rare earth metal
- Best opposing field resistance
- 250°C Working temperature
Applications
Industrial
Technical Specifications
Diameter
3mm
Magnet Material
Samarium Cobalt
SVHC
No SVHC (17-Jan-2023)
Height
4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361