Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-83-069
Order Code1696668
Also Known AsGTIN UPC EAN: 3253561830693
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.170 |
3+ | €35.250 |
6+ | €33.260 |
Price for:Each
Minimum: 1
Multiple: 1
€39.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No1-83-069
Order Code1696668
Also Known AsGTIN UPC EAN: 3253561830693
Technical Datasheet
Jaw Width75mm
Jaw Opening Max75mm
Product Range-
SVHCTo Be Advised
Product Overview
Large C Clamp Ball jointed vice suitable for use in traditional vice applications, assembly works, arts & crafts, electronics and model building.
- 3" Jaw opening holds a wide range of items
- Multiple position for convenience and easier access
- Removable rubber jaw covers wide range of applications for protecting delicate finishes
- Patented ball joint allows you to rotate your project a full 360 degrees and lock it at any angle
- Lightweight and very strong
Applications
Consumer Electronics, Building Automation, Hobby & Education, Industrial, Maintenance & Repair
Technical Specifications
Jaw Width
75mm
Product Range
-
Jaw Opening Max
75mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 1-83-069
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6