Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.740 |
| 5+ | €20.010 |
| 10+ | €19.400 |
Price for:Each
Minimum: 1
Multiple: 1
€21.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 33-526 is a 8m PowerLock Tape with blade armour for added strength and durability. Entire blade coated with Mylar polyester for durability.
- Durable chrome case
Applications
Test & Measurement, Industrial
Technical Specifications
Tape Measure Type
Manual
Blade Width
25mm
Product Range
-
Measuring Range Max
8m
Case Colour
-
Technical Docs (1)
Alternatives for 33-526
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.441